
MDS-005AAS05 BV | |
|---|---|
DigiKey Part Number | 1145-MDS-005AAS05BV-ND |
Manufacturer | |
Manufacturer Product Number | MDS-005AAS05 BV |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.22" L x 1.10" W x 1.55" H (56.4mm x 28.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 5 | 273,10000 Kč | 1 365,50 Kč |
| 10 | 263,44100 Kč | 2 634,41 Kč |
| 25 | 251,15280 Kč | 6 278,82 Kč |
| 72 | 237,68569 Kč | 17 113,37 Kč |
| 144 | 229,25590 Kč | 33 012,85 Kč |
| 288 | 221,12497 Kč | 63 683,99 Kč |
| 504 | 214,77079 Kč | 108 244,48 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |



