
MAX1737EEI+ | |
|---|---|
DigiKey Part Number | MAX1737EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1737EEI+ |
Description | IC BATT CHG LI-ION 1-4CEL 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1737EEI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 16.8V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 155,04900 Kč | 1 550,49 Kč |
| 50 | 137,33540 Kč | 6 866,77 Kč |
| 100 | 131,84850 Kč | 13 184,85 Kč |
| 250 | 126,05604 Kč | 31 514,01 Kč |
| 500 | 122,56406 Kč | 61 282,03 Kč |
| 1 000 | 119,69007 Kč | 119 690,07 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |



