Charger IC Lithium Ion 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1737EEI+T

DigiKey Part Number
MAX1737EEI+TR-ND - Tape & Reel (TR)
MAX1737EEI+CT-ND - Cut Tape (CT)
MAX1737EEI+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1737EEI+T
Description
IC BATT CHG LI-ION 1-4CEL 28QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1737EEI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Current - Charging
Constant
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
10155,04900 Kč1 550,49 Kč
25144,00440 Kč3 600,11 Kč
100131,84850 Kč13 184,85 Kč
250129,47200 Kč32 368,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,65640 Kč291 641,00 Kč
Manufacturers Standard Package
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč