MAX1737 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1737EVKIT

DigiKey Part Number
MAX1737EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX1737EVKIT
Description
EVAL BOARD FOR MAX1737
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX1737 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MAX1737
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 727,56000 Kč3 727,56 Kč
103 718,91400 Kč37 189,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 727,56000 Kč
Unit Price with VAT:4 510,34760 Kč