
M24C64-FCS6TP/K | |
|---|---|
DigiKey Part Number | 497-13610-2-ND - Tape & Reel (TR) 497-13610-1-ND - Cut Tape (CT) 497-13610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FCS6TP/K |
Description | IC EEPROM 64KBIT I2C 1MHZ 5WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 5-WLCSP (0.96x1.07) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FCS6TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (0.96x1.07) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 10,25700 Kč | 102,57 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 50 | 9,78300 Kč | 489,15 Kč |
| 100 | 9,57080 Kč | 957,08 Kč |
| 250 | 9,28780 Kč | 2 321,95 Kč |
| 500 | 9,07266 Kč | 4 536,33 Kč |
| 1 000 | 8,85815 Kč | 8 858,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,26117 Kč | 23 152,92 Kč |
| 5 000 | 9,03263 Kč | 45 163,15 Kč |
| 7 500 | 8,90017 Kč | 66 751,27 Kč |
| 12 500 | 8,73482 Kč | 109 185,25 Kč |
| 17 500 | 8,62695 Kč | 150 971,62 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |


