


LOC110STR | |
|---|---|
DigiKey Part Number | 212-LOC110STR-ND - Tape & Reel (TR) 212-LOC110STRCT-ND - Cut Tape (CT) 212-LOC110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOC110STR |
Description | OPTOISO 3.75KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Photovoltaic, Linearized |
Manufacturer IXYS Integrated Circuits Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL300-DEFG-X009T | Vishay Semiconductor Opto Division | 404 | 751-IL300-DEFG-X009TCT-ND | 4,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 84,92400 Kč | 849,24 Kč |
| 100 | 67,86380 Kč | 6 786,38 Kč |
| 500 | 60,40170 Kč | 30 200,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,97641 Kč | 57 976,41 Kč |
| 2 000 | 55,92507 Kč | 111 850,14 Kč |
| 3 000 | 54,87520 Kč | 164 625,60 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |







