
LMZ21701SILT | |
|---|---|
DigiKey Part Number | 296-38545-2-ND - Tape & Reel (TR) 296-38545-1-ND - Cut Tape (CT) 296-38545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ21701SILT |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ21701SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 25 | 77,79320 Kč | 1 944,83 Kč |
| 100 | 70,57430 Kč | 7 057,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,13228 Kč | 16 783,07 Kč |
| 500 | 65,05642 Kč | 32 528,21 Kč |
| 750 | 64,01703 Kč | 48 012,77 Kč |
| 1 250 | 62,86566 Kč | 78 582,07 Kč |
| 1 750 | 62,19223 Kč | 108 836,40 Kč |
| 2 500 | 61,54539 Kč | 153 863,48 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |











