

LD39100PUR | |
|---|---|
DigiKey Part Number | 497-11013-2-ND - Tape & Reel (TR) 497-11013-1-ND - Cut Tape (CT) 497-11013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PUR |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 15,91400 Kč | 159,14 Kč |
| 25 | 14,36440 Kč | 359,11 Kč |
| 100 | 12,66880 Kč | 1 266,88 Kč |
| 250 | 11,86060 Kč | 2 965,15 Kč |
| 500 | 11,37318 Kč | 5 686,59 Kč |
| 1 000 | 10,97220 Kč | 10 972,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,47680 Kč | 31 430,40 Kč |
| 6 000 | 10,23434 Kč | 61 406,04 Kč |
| 9 000 | 10,11294 Kč | 91 016,46 Kč |
| 15 000 | 9,97843 Kč | 149 676,45 Kč |
| 21 000 | 9,89981 Kč | 207 896,01 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |










