SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5

LD39015M25R

DigiKey Part Number
497-6978-2-ND - Tape & Reel (TR)
497-6978-1-ND - Cut Tape (CT)
497-6978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39015M25R
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD39015M25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
70 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
1013,20600 Kč132,06 Kč
2511,89800 Kč297,45 Kč
10010,45460 Kč1 045,46 Kč
2509,76760 Kč2 441,90 Kč
5009,35350 Kč4 676,75 Kč
1 0009,01252 Kč9 012,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,48850 Kč25 465,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,33000 Kč
Unit Price with VAT:22,17930 Kč