
L6924D013TR | |
|---|---|
DigiKey Part Number | 497-5100-2-ND - Tape & Reel (TR) 497-5100-1-ND - Cut Tape (CT) 497-5100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6924D013TR |
Description | IC BATT CHG LI-ION 1CEL 16VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6924D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 28,73360 Kč | 718,34 Kč |
| 100 | 25,64490 Kč | 2 564,49 Kč |
| 250 | 24,17120 Kč | 6 042,80 Kč |
| 500 | 23,31786 Kč | 11 658,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,45324 Kč | 85 812,96 Kč |
| 8 000 | 21,04540 Kč | 168 363,20 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |















