L6924D - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA076V1

DigiKey Part Number
497-11036-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA076V1
Description
EVAL BOARD FOR L6924D
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6924D - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
STMicroelectronics
Utilized IC / Part
L6924D
Packaging
Bulk
Primary Attributes
Li-Ion / Li-Pol (1 Cell)
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1964,23000 Kč964,23 Kč
Manufacturers Standard Package
Unit Price without VAT:964,23000 Kč
Unit Price with VAT:1 166,71830 Kč