Bipolar Motor Driver DMOS SPI 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6470H

DigiKey Part Number
497-14775-5-ND
Manufacturer
Manufacturer Product Number
L6470H
Description
IC MTR DRV BIPLR 3.3/5V 28HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
L6470H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/128
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
3A
Packaging
Tube
Voltage - Supply
3.3V, 5V
Part Status
Active
Voltage - Load
8V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
SPI
Supplier Device Package
28-HTSSOP
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10169,30700 Kč1 693,07 Kč
50150,21540 Kč7 510,77 Kč
100144,30040 Kč14 430,04 Kč
250138,05428 Kč34 513,57 Kč
500134,29102 Kč67 145,51 Kč
1 000131,19298 Kč131 192,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč