


AD5242BRZ100 | |
|---|---|
DigiKey Part Number | AD5242BRZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5242BRZ100 |
Description | IC DIG POT 100K 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5242BRZ100 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance -30%, +50% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 48 | 65,99500 Kč | 3 167,76 Kč |
| 144 | 61,50083 Kč | 8 856,12 Kč |
| 288 | 59,30257 Kč | 17 079,14 Kč |
| 528 | 57,70036 Kč | 30 465,79 Kč |
| 1 008 | 56,26673 Kč | 56 716,86 Kč |
| 2 544 | 54,61907 Kč | 138 950,91 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |









