32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3C032M00000

DigiKey Part Number
110-636L3C032M00000TR-ND - Tape & Reel (TR)
110-636L3C032M00000CT-ND - Cut Tape (CT)
110-636L3C032M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3C032M00000
Description
XTAL OSC XO 32.0000MHZ HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1028,03200 Kč280,32 Kč
2526,50800 Kč662,70 Kč
5025,41180 Kč1 270,59 Kč
10024,35980 Kč2 435,98 Kč
25023,03732 Kč5 759,33 Kč
50022,08486 Kč11 042,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,17228 Kč21 172,28 Kč
2 00020,29782 Kč40 595,64 Kč
3 00019,80349 Kč59 410,47 Kč
5 00019,19818 Kč95 990,90 Kč
7 00018,80986 Kč131 669,02 Kč
10 00018,40697 Kč184 069,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč