TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92-3(StandardBody),TO-226_bentlead
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931CZ33-AP

DigiKey Part Number
497-7246-1-ND - Cut Tape (CT)
497-7246-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L4931CZ33-AP
Description
IC REG LINEAR 3.3V 250MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L4931CZ33-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6 mA
PSRR
73dB ~ 55dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 917
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1011,40900 Kč114,09 Kč
2510,25560 Kč256,39 Kč
1008,98840 Kč898,84 Kč
2508,38380 Kč2 095,95 Kč
5008,01920 Kč4 009,60 Kč
1 0007,71882 Kč7 718,82 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,47159 Kč14 943,18 Kč
4 0007,26815 Kč29 072,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč