Similar
Similar

IRGB4060DPBF | |
|---|---|
DigiKey Part Number | IRGB4060DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGB4060DPBF |
Description | IGBT TRENCH 600V 16A TO-220AB |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 16 A 99 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 70µJ (on), 145µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 19 nC |
Part Status Obsolete | Td (on/off) @ 25°C 30ns/95ns |
IGBT Type Trench | Test Condition 400V, 8A, 47Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 60 ns |
Current - Collector (Ic) (Max) 16 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 32 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 8A | Package / Case TO-220-3 |
Power - Max 99 W | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKP10N60TXKSA1 | Infineon Technologies | 49 | 448-IKP10N60TXKSA1-ND | 50,05000 Kč | Similar |
| STGP14NC60KD | STMicroelectronics | 1 244 | 497-5121-5-ND | 44,63000 Kč | Similar |



