
HMC1053 | |
|---|---|
DigiKey Part Number | 342-1035-5-ND |
Manufacturer | |
Manufacturer Product Number | HMC1053 |
Description | SEN MR WHEATSTONE BRIDGE 16-LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 16-LCC (7.37x7.37) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 1.8V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 16-LCC (7.37x7.37) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,28000 Kč | 2 362,28 Kč |
| Unit Price without VAT: | 2 362,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,35880 Kč |











