
iST8315-L | |
|---|---|
DigiKey Part Number | 5750-iST8315-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8315-L |
Description | SEN MAGNETORESISTIVE I2C 12-LGA |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | iST8315-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isentek Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±1mT | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 400µA | |
Resolution | 14 b | |
Bandwidth | 1kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 12-LGA (1.6x1.6) | |
Mounting Type | Surface Mount | |
Package / Case | 12-LGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 39,09800 Kč | 195,49 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 35,95680 Kč | 898,92 Kč |
| 50 | 34,64680 Kč | 1 732,34 Kč |
| 100 | 33,59680 Kč | 3 359,68 Kč |
| 500 | 30,44710 Kč | 15 223,55 Kč |
| 1 000 | 27,58864 Kč | 27 588,64 Kč |
| 3 000 | 20,99800 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |










