FAN7384MX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 716
Unit Price: 31,71000 Kč
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7384MX

DigiKey Part Number
FAN7384MXTR-ND - Tape & Reel (TR)
FAN7384MXCT-ND - Cut Tape (CT)
FAN7384MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7384MX
Description
IC GATE DRVR HALF-BRIDGE 14SOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
FAN7384MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
13V ~ 20V
Logic Voltage - VIL, VIH
1.2V, 2.5V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types