Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 122.00mm x 44.00mm x 4.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA W162-XBLG

DigiKey Part Number
1481-1216-ND
Manufacturer
Manufacturer Product Number
EA W162-XBLG
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 122.00mm x 44.00mm x 4.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
8.90mm H x 4.74mm W
Outline L x W x H
122.00mm x 44.00mm x 4.70mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
Without Backlight
Voltage - Supply
3.3V ~ 5V
Dot Size
0.90mm W x 1.06mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
Yellow
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 442,98000 Kč1 442,98 Kč
101 205,91500 Kč12 059,15 Kč
1001 069,53100 Kč106 953,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 442,98000 Kč
Unit Price with VAT:1 746,00580 Kč