



14058 | |
|---|---|
DigiKey Part Number | 1568-14058-ND |
Manufacturer | |
Manufacturer Product Number | 14058 |
Description | TEENSY 3.6 W/ HDRS K66 EVAL BRD |
Customer Reference | |
Detailed Description | K66 Teensy 3.6 with Headers Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 14058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K66 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Teensyduino, WinAVR | |
Note | - |







