Air Flow Sensor 0 ~ 0.1 LPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Flow Sensor 0 ~ 0.1 LPM
D6F-P0001A1
D6F-P0001A1
D6F MEMS Flow Sensors

D6F-P0001A1

DigiKey Part Number
Z3060-ND
Manufacturer
Manufacturer Product Number
D6F-P0001A1
Description
SENSOR FLOW AIR 0~0.1 LPM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 0.1 LPM
Datasheet
 Datasheet
EDA/CAD Models
D6F-P0001A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Sensing Range
0 ~ 0.1 LPM
Flow Sensor Type
Air
Voltage - Input
4.75V ~ 9.45V
Port Size
-
Switch Function/Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 254,00000 Kč1 254,00 Kč
51 157,87200 Kč5 789,36 Kč
101 122,04900 Kč11 220,49 Kč
251 079,17960 Kč26 979,49 Kč
501 049,83700 Kč52 491,85 Kč
1001 022,90710 Kč102 290,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 254,00000 Kč
Unit Price with VAT:1 517,34000 Kč