
SM4020 | |
|---|---|
DigiKey Part Number | 2330-SM4020-ND |
Manufacturer | |
Manufacturer Product Number | SM4020 |
Description | SENSOR FLOW LIQ 0.005~5 LPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.005 ~ 5L/min Male, 1/4" (6.35mm) G Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM4020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.005 ~ 5L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male, 1/4" (6.35mm) G | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 256,02000 Kč | 16 256,02 Kč |
| 5 | 14 401,35200 Kč | 72 006,76 Kč |
| 10 | 13 740,33500 Kč | 137 403,35 Kč |
| Unit Price without VAT: | 16 256,02000 Kč |
|---|---|
| Unit Price with VAT: | 19 669,78420 Kč |


