
CGH40006S | |
|---|---|
DigiKey Part Number | 1465-CGH40006STR-ND - Tape & Reel (TR) 1465-CGH40006SCT-ND - Cut Tape (CT) 1465-CGH40006SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGH40006S |
Description | RF MOSFET HEMT 28V 6QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 12dB 8W 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Series | Power - Output 8W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 84 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case 6-VDFN Exposed Pad |
Frequency 0Hz ~ 6GHz | Supplier Device Package 16-QFN (3x3) |
Gain 12dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,80000 Kč | 1 249,80 Kč |
| 10 | 1 030,62400 Kč | 10 306,24 Kč |
| 25 | 975,92000 Kč | 24 398,00 Kč |
| 100 | 970,87610 Kč | 97 087,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 893,45335 Kč | 178 690,67 Kč |
| Unit Price without VAT: | 1 249,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,25800 Kč |








