
5CEBA4U15I7N | |
|---|---|
DigiKey Part Number | 544-3224-ND |
Manufacturer | |
Manufacturer Product Number | 5CEBA4U15I7N |
Description | IC FPGA 176 I/O 324UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 176 3464192 49000 324-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3464192 |
Mfr | Number of I/O 176 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18480 | Supplier Device Package 324-UBGA (15x15) |
Number of Logic Elements/Cells 49000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 773,42000 Kč | 2 773,42 Kč |
| Unit Price without VAT: | 2 773,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 355,83820 Kč |







