
BQ24314ADSGR | |
|---|---|
DigiKey Part Number | 296-23340-2-ND - Tape & Reel (TR) 296-23340-1-ND - Cut Tape (CT) 296-23340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314ADSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314ADSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,39760 Kč | 284,94 Kč |
| 100 | 10,00340 Kč | 1 000,34 Kč |
| 250 | 9,33740 Kč | 2 334,35 Kč |
| 500 | 8,93674 Kč | 4 468,37 Kč |
| 1 000 | 8,60645 Kč | 8 606,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,95978 Kč | 23 879,34 Kč |
| 6 000 | 7,76601 Kč | 46 596,06 Kč |
| 9 000 | 7,66894 Kč | 69 020,46 Kč |
| 15 000 | 7,56139 Kč | 113 420,85 Kč |
| 21 000 | 7,49860 Kč | 157 470,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




