
BQ24312DSGR | |
|---|---|
DigiKey Part Number | 296-BQ24312DSGRTR-ND - Tape & Reel (TR) 296-BQ24312DSGRCT-ND - Cut Tape (CT) 296-BQ24312DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24312DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24312DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 12,57360 Kč | 314,34 Kč |
| 100 | 11,05330 Kč | 1 105,33 Kč |
| 250 | 10,32932 Kč | 2 582,33 Kč |
| 500 | 9,89300 Kč | 4 946,50 Kč |
| 1 000 | 9,57383 Kč | 9 573,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,08975 Kč | 27 269,25 Kč |
| 6 000 | 8,87250 Kč | 53 235,00 Kč |
| 9 000 | 8,76375 Kč | 78 873,75 Kč |
| 15 000 | 8,64317 Kč | 129 647,55 Kč |
| 21 000 | 8,57277 Kč | 180 028,17 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









