Battery Holder (Open) Coin, 30.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH3000

DigiKey Part Number
BH3000-ND
Manufacturer
Manufacturer Product Number
BH3000
Description
BATTERY HOLDER COIN 30MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 30.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
3032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
-
Operating Temperature
-55°C ~ 180°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 862
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1032,77800 Kč327,78 Kč
5028,77980 Kč1 438,99 Kč
10027,21130 Kč2 721,13 Kč
30024,89873 Kč7 469,62 Kč
50023,89152 Kč11 945,76 Kč
1 00022,58986 Kč22 589,86 Kč
2 50020,97734 Kč52 443,35 Kč
5 00019,83421 Kč99 171,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč