Air Flow Sensor 200sccm Male, 0.2" (5.08mm) Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM3100V

DigiKey Part Number
480-2692-5-ND
Manufacturer
Manufacturer Product Number
AWM3100V
Description
SENSOR FLOW AIR 200 SCCM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 200sccm Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensing Range
200sccm
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 0.2" (5.08mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 968,55000 Kč4 968,55 Kč
54 646,98400 Kč23 234,92 Kč
104 527,27400 Kč45 272,74 Kč
254 384,15560 Kč109 603,89 Kč
Unit Price without VAT:4 968,55000 Kč
Unit Price with VAT:6 011,94550 Kč