
AWM3300V | |
|---|---|
DigiKey Part Number | 480-2693-5-ND |
Manufacturer | |
Manufacturer Product Number | AWM3300V |
Description | SENSOR FLOW AIR 1000 SCCM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 1000sccm Male, 0.2" (5.08mm) Plastic |
Datasheet | Datasheet |
EDA/CAD Models | AWM3300V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1000sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.2" (5.08mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 090,55000 Kč | 5 090,55 Kč |
| 5 | 4 762,26200 Kč | 23 811,31 Kč |
| 10 | 4 640,07500 Kč | 46 400,75 Kč |
| 25 | 4 493,89960 Kč | 112 347,49 Kč |
| Unit Price without VAT: | 5 090,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 159,56550 Kč |



