Converter Offline Flyback Topology Up to 166kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALTAIR04-900TR

DigiKey Part Number
497-10851-2-ND - Tape & Reel (TR)
497-10851-1-ND - Cut Tape (CT)
497-10851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALTAIR04-900TR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 166kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ALTAIR04-900TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23V
Duty Cycle
-
Frequency - Switching
Up to 166kHz
Fault Protection
Current Limiting, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1048,98800 Kč489,88 Kč
2544,86840 Kč1 121,71 Kč
10040,34350 Kč4 034,35 Kč
25038,18612 Kč9 546,53 Kč
50037,55324 Kč18 776,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,68609 Kč86 715,23 Kč
5 00034,00525 Kč170 026,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč