
AK131-2 | |
|---|---|
DigiKey Part Number | AE1379-ND |
Manufacturer | |
Manufacturer Product Number | AK131-2 |
Description | CABLE ASSY DB09 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,15000 Kč | 174,15 Kč |
| 10 | 148,05500 Kč | 1 480,55 Kč |
| 30 | 137,00767 Kč | 4 110,23 Kč |
| 50 | 132,15560 Kč | 6 607,78 Kč |
| 100 | 125,84510 Kč | 12 584,51 Kč |
| 250 | 117,96920 Kč | 29 492,30 Kč |
| 500 | 112,34242 Kč | 56 171,21 Kč |
| 1 000 | 106,98570 Kč | 106 985,70 Kč |
| Unit Price without VAT: | 174,15000 Kč |
|---|---|
| Unit Price with VAT: | 210,72150 Kč |












