
AK131-2-GRY | |
|---|---|
DigiKey Part Number | AK131-2-GRY-ND |
Manufacturer | |
Manufacturer Product Number | AK131-2-GRY |
Description | CABLE ASSY DB09 SHIELDED GRAY 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Category | Type DB9 |
Manufacturer Assmann WSW Components | Number of Positions 9 |
Packaging Box | Length 6.56' (2.00m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1656246 | Phoenix Contact | 117 | 277-11801-ND | 400,64000 Kč | Direct |


