
ADS1299IPAGR | |
|---|---|
DigiKey Part Number | 296-34818-2-ND - Tape & Reel (TR) 296-34818-1-ND - Cut Tape (CT) 296-34818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1299IPAGR |
Description | IC AFE 8 CHAN 24BIT 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 42 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1299IPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 42 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 789,32000 Kč | 1 789,32 Kč |
| 10 | 1 492,06100 Kč | 14 920,61 Kč |
| 25 | 1 417,85400 Kč | 35 446,35 Kč |
| 100 | 1 336,30900 Kč | 133 630,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 245,09623 Kč | 1 867 644,35 Kč |
| Unit Price without VAT: | 1 789,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 165,07720 Kč |









