1000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508KRX7R9BB102

DigiKey Part Number
13-CA0508KRX7R9BB102TR-ND - Tape & Reel (TR)
13-CA0508KRX7R9BB102CT-ND - Cut Tape (CT)
13-CA0508KRX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0508KRX7R9BB102
Description
CAP ARRAY 1000PF 50V X7R 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
1000pF
Supplier Device Package
0508 (1220 Metric)
Tolerance
±10%
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.028" (0.70mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,73000 Kč27,30 Kč
501,94860 Kč97,43 Kč
1001,70920 Kč170,92 Kč
5001,31154 Kč655,77 Kč
1 0001,18912 Kč1 189,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,95751 Kč3 830,04 Kč
8 0000,89263 Kč7 141,04 Kč
12 0000,86013 Kč10 321,56 Kč
20 0000,82412 Kč16 482,40 Kč
28 0000,80307 Kč22 485,96 Kč
40 0000,78283 Kč31 313,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč