
632L3I002M04800 | |
|---|---|
DigiKey Part Number | 110-632L3I002M04800TR-ND - Tape & Reel (TR) 110-632L3I002M04800CT-ND - Cut Tape (CT) 110-632L3I002M04800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I002M04800 |
Description | XTAL OSC XO 2.0480MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 632L3I002M04800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 23,47100 Kč | 234,71 Kč |
| 25 | 22,19520 Kč | 554,88 Kč |
| 50 | 21,27740 Kč | 1 063,87 Kč |
| 100 | 20,39530 Kč | 2 039,53 Kč |
| 250 | 19,28768 Kč | 4 821,92 Kč |
| 500 | 18,49032 Kč | 9 245,16 Kč |
| 1 000 | 17,72599 Kč | 17 725,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,57968 Kč | 49 739,04 Kč |
| 6 000 | 15,89556 Kč | 95 373,36 Kč |
| 9 000 | 15,50882 Kč | 139 579,38 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |











