


ADM8660ARZ | |
|---|---|
DigiKey Part Number | 505-ADM8660ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8660ARZ |
Description | IC REG CHARGE PUMP 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8660ARZ Models |
Category | Voltage - Input (Max) 7V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 25kHz, 120kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 98 | 99,11480 Kč | 9 713,25 Kč |
| 196 | 95,53449 Kč | 18 724,76 Kč |
| 294 | 93,74177 Kč | 27 560,08 Kč |
| 588 | 91,11276 Kč | 53 574,30 Kč |
| 1 078 | 89,19787 Kč | 96 155,30 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |











