Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8)
56 LFCSP-VQ Pad View

AD9958BCPZ

DigiKey Part Number
505-AD9958BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9958BCPZ
Description
IC DDS 500MHZ 10BIT 56LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9958BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 1.96V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-VFQFN Exposed Pad, CSP
Resolution (Bits)
10 b
Supplier Device Package
56-LFCSP-VQ (8x8)
Master fclk
500 MHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 622
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 385,85000 Kč1 385,85 Kč
161 113,20125 Kč17 811,22 Kč
321 072,26594 Kč34 312,51 Kč
1121 015,76902 Kč113 766,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 385,85000 Kč
Unit Price with VAT:1 676,87850 Kč