
AD8232-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8232-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8232-EVALZ |
Description | EVAL BOARD FOR AD8232 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8232 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | AD8232 | |
Primary Attributes | Heart Rate Monitor Front End | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,03000 Kč | 1 369,03 Kč |
| Unit Price without VAT: | 1 369,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,52630 Kč |










