
ACSL-6210-00RE | |
|---|---|
DigiKey Part Number | 516-1602-5-ND |
Manufacturer | |
Manufacturer Product Number | ACSL-6210-00RE |
Description | OPTOISO 2.5KV 2CH OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6210-00RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 77,84000 Kč | 778,40 Kč |
| 100 | 61,92730 Kč | 6 192,73 Kč |
| 500 | 54,96646 Kč | 27 483,23 Kč |
| 1 000 | 52,70330 Kč | 52 703,30 Kč |
| 2 000 | 50,78902 Kč | 101 578,04 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |







