
ACSL-7210-00RE | |
|---|---|
DigiKey Part Number | 516-3171-5-ND |
Manufacturer | |
Manufacturer Product Number | ACSL-7210-00RE |
Description | OPTOISO 3.75KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-7210-00RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 5.1ns, 3.8ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 95,03700 Kč | 950,37 Kč |
| 100 | 76,43900 Kč | 7 643,90 Kč |
| 500 | 68,31658 Kč | 34 158,29 Kč |
| 1 000 | 65,67796 Kč | 65 677,96 Kč |
| 2 000 | 63,44630 Kč | 126 892,60 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |







