
61500079415 | |
|---|---|
DigiKey Part Number | 3M159917-ND |
Manufacturer | |
Manufacturer Product Number | 61500079415 |
Description | EXL UNITIZED WHEEL 1-1/2" 8A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.12" (3.00mm) X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.12" (3.00mm) | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 124,72813 Kč | 9 978,25 Kč |
| Unit Price without VAT: | 124,72813 Kč |
|---|---|
| Unit Price with VAT: | 150,92104 Kč |



