ACS758LCB-100B-PFF-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 8,92000 Kč
Datasheet
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
ACS758

ACS758LCB-100B-PFF-T

DigiKey Part Number
620-1321-ND
Manufacturer
Manufacturer Product Number
ACS758LCB-100B-PFF-T
Description
CURRENT SENSOR HE/OL 100A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS758LCB-100B-PFF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
20mV/A
Frequency
DC ~ 120kHz
Linearity
±1.25%
Accuracy
±2.4%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
13.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1209,77000 Kč209,77 Kč
5189,99000 Kč949,95 Kč
10182,57800 Kč1 825,78 Kč
34170,99794 Kč5 813,93 Kč
68165,18632 Kč11 232,67 Kč
102162,01402 Kč16 525,43 Kč
510152,52165 Kč77 786,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,77000 Kč
Unit Price with VAT:253,82170 Kč