Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3G4250DTR

DigiKey Part Number
497-13200-2-ND - Tape & Reel (TR)
497-13200-1-ND - Cut Tape (CT)
497-13200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3G4250DTR
Description
IC MEMS MOTION SENSOR 16-LGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
A3G4250DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±245
Sensitivity (LSB/(°/s))
114
Sensitivity (mV/°/s)
-
Bandwidth
4.45Hz ~ 483Hz
Output Type
I2C, SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
6.1 mA
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
5324,37800 Kč1 621,89 Kč
10312,49200 Kč3 124,92 Kč
25298,31440 Kč7 457,86 Kč
50288,61340 Kč14 430,67 Kč
100279,71440 Kč27 971,44 Kč
500278,01688 Kč139 008,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000222,30639 Kč666 919,17 Kč
Manufacturers Standard Package
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč