
A1324LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1402-2-ND - Tape & Reel (TR) 620-1402-1-ND - Cut Tape (CT) 620-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1324LLHLT-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1324LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 17kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 26,92000 Kč | 134,60 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 24,03000 Kč | 600,75 Kč |
| 50 | 22,95920 Kč | 1 147,96 Kč |
| 100 | 21,98280 Kč | 2 198,28 Kč |
| 500 | 20,01866 Kč | 10 009,33 Kč |
| 1 000 | 19,28792 Kč | 19 287,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,67308 Kč | 68 019,24 Kč |
| 6 000 | 21,96898 Kč | 131 813,88 Kč |
| 9 000 | 21,58447 Kč | 194 260,23 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |









