
A1325LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1401-2-ND - Tape & Reel (TR) 620-1401-1-ND - Cut Tape (CT) 620-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1325LLHLT-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 17kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 33,09200 Kč | 165,46 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 50 | 28,34740 Kč | 1 417,37 Kč |
| 100 | 27,16930 Kč | 2 716,93 Kč |
| 500 | 24,80242 Kč | 12 401,21 Kč |
| 1 000 | 23,92155 Kč | 23 921,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,67308 Kč | 68 019,24 Kč |
| 6 000 | 21,96898 Kč | 131 813,88 Kč |
| 9 000 | 21,58447 Kč | 194 260,23 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



