
1010-72 | |
|---|---|
DigiKey Part Number | 4876-1010-72-ND |
Manufacturer | |
Manufacturer Product Number | 1010-72 |
Description | 1" X 1" T-SLOTTED EXTRUSION 72" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1010-72 from 80-20, LLC is a 1″ × 1″ fractional 10-series square T-slotted aluminum profile provided as a 72-inch stock bar. It features four open T-slots—one on each face—allowing versatile access for mounting from any direction. Designed with handy align-a-grooves for precise joining, this extrusion is compatible with all 10-series fasteners and is ideal for lightweight framing applications such as machine guards, sound enclosures, workbenches, displays, and panel-mount racks. Crafted from 6005A-T61 aluminum, it strikes a balance between strength, low weight, and corrosion resistance—making it both sturdy and easy to work with. |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Type |
Series | Specifications 1.000" W x 1.000" H (25.40mm x 25.40mm) |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,29000 Kč | 679,29 Kč |
| Unit Price without VAT: | 679,29000 Kč |
|---|---|
| Unit Price with VAT: | 821,94090 Kč |











