
1020-72 | |
|---|---|
DigiKey Part Number | 4876-1020-72-ND |
Manufacturer | |
Manufacturer Product Number | 1020-72 |
Description | 1" X 2" T-SLOTTED EXTRUSION 72" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1020-72 by 80-20, LLC is a 10-series T-slotted aluminum profile with a 1″ × 2″ rectangular cross-section, provided as a 72-inch stock bar. This extrusion features six accessible T-slots—one on each narrow face and two on each wider face—offering versatile mounting options for fasteners, brackets, and assemblies. With built-in align-a-grooves for easy joining and compatibility with 10-series hardware, it’s ideal for building machine guards, panel racks, display frames, and workstations. Crafted from 6005A aluminum, this profile delivers a lightweight yet durable framing solution suitable for both industrial and prototyping environments. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 2.000" W x 1.000" H (50.80mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,89000 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 1 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,00690 Kč |



