
USD-4GB-INDUSTRIAL | |
|---|---|
DigiKey Part Number | 1613-1117-ND |
Manufacturer | |
Manufacturer Product Number | USD-4GB-INDUSTRIAL |
Description | MEMORY CARD SDHC 4GB 10 UHS 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 4GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| 10 | 528,26800 Kč | 5 282,68 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |










