


GEN4-IB | |
|---|---|
DigiKey Part Number | 1613-1209-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-IB |
Description | INTERFACE BOARD FOR GEN4 INTELLI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,16000 Kč | 122,16 Kč |
| 10 | 92,39200 Kč | 923,92 Kč |
| Unit Price without VAT: | 122,16000 Kč |
|---|---|
| Unit Price with VAT: | 147,81360 Kč |







